Murata DMS-20PC-4/20 LED Multi-Function Panel Meters for DC Power, 22.4 mm x 35.1 mm
- RS Stock No.:
- 230-7926
- Mfr. Part No.:
- DMS-20PC-4/20S-C
- Brand:
- Murata
Subtotal (1 box of 12 units)*
£966.264
(exc. VAT)
£1,159.512
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 168 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 + | £80.522 | £966.26 |
*price indicative
- RS Stock No.:
- 230-7926
- Mfr. Part No.:
- DMS-20PC-4/20S-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Properties Measured | DC Power | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LED | |
| Cutout Height | 22.4mm | |
| Cutout Width | 35.1mm | |
| Number of Digits | 3.5 | |
| Depth | 24mm | |
| Digit Height | 9.4mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | DMS-20PC-4/20 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Properties Measured DC Power | ||
Product Type Multi-Function Panel Meters | ||
Display Type LED | ||
Cutout Height 22.4mm | ||
Cutout Width 35.1mm | ||
Number of Digits 3.5 | ||
Depth 24mm | ||
Digit Height 9.4mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series DMS-20PC-4/20 | ||
Meter Type Digital | ||
RoHS Status: Exempt
The Murata DMS-20PC series Loop powered process monitor LED. DMS-20PC-4/20 Series are the world's fi rst loop-powered digital panel meters with a large, easy-to-read, bright red, LED display. All operating power is derived directly from the loop current i
Max. Panel Thickness- 0.090(2.29) with supplied screws
Operating Temperature –40 to +75°C
Related links
- Murata DMS-20PC-4/20 LED Multi-Function Panel Meters for DC Power, 22.4 mm x 35.1 mm
- Murata DMS-20PC-0/5 LED Multi-Function Panel Meters for DC Power, 32 mm x 35.1 mm
- Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC 35.1 mm
- Murata DMS-20PC-1-DCM-C Series Digital Panel Voltmeter DC 35.1 mm
- Murata ACA-20PC Digital Panel Ammeter 100 A AC, 22.4 mm x 35.1 mm
- Murata Power Solutions DMS-20PC-FM LED Digital Panel Multifunction Meter for Frequency, 21.3 mm x 33.9 mm
