TE Connectivity 1513164-1 Round Multiband Antenna, WiFi (Dual Band)

Discontinued
RS Stock No.:
875-1169
Mfr. Part No.:
1513164-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

WiFi (Dual Band)

Frequency Range

2400 → 2483.5 MHz, 5150 → 5875 MHz

Gain

4dBi

Antenna Physical Form

Round

Antenna Mounting Type

Adhesive

Antenna Directivity

Omnidirectional

Includes Lead

Yes

COO (Country of Origin):
CN

TE Connectivity SMT Dual-Band Antennas


The professional range of surface mount (SMT) dual-band antenna is intended for use in Bluetooth and 902.11 applications.
The antenna provides excellent performance at a low cost.

PCB ground is to be on top layer
Minimum or no matching circuits required


Surface Mount Technology (SMT) Antennas