TE Connectivity 2361492-2 Patch Multiband Antenna with SMA Connector, 4G (LTE)
- RS Stock No.:
 - 213-1891
 - Mfr. Part No.:
 - 2361492-2
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 213-1891
 - Mfr. Part No.:
 - 2361492-2
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 698 → 960 MHz, 1710 → 2700 MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Patch | |
| Gain | 3 dBi, 4dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
RF Protocols 4G (LTE)  | ||
Frequency Range 698 → 960 MHz, 1710 → 2700 MHz  | ||
Connector Type SMA  | ||
Antenna Physical Form Patch  | ||
Gain 3 dBi, 4dBi  | ||
Antenna Directivity Omnidirectional  | ||
- COO (Country of Origin):
 - HK
 
The TE Connectivity 698-960 & 1710-2700 MHz LTE World Band Antenna.
Adhesive backing on the PCB simplifies mounting within the device
Omnidirectional coverage
Efficient design reduces power usage
No matching components required
Ground-plane independent design
Omnidirectional coverage
Efficient design reduces power usage
No matching components required
Ground-plane independent design
