TE Connectivity TRA6927M3PWN-001 Stubby Multiband Antenna, 3G (UTMS), 4G (LTE)

Bulk discount available

Subtotal (1 unit)*

£47.87

(exc. VAT)

£57.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£47.87
5 +£46.92

*price indicative

RS Stock No.:
209-7303
Mfr. Part No.:
TRA6927M3PWN-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

3G (UTMS), 4G (LTE)

Frequency Range

698 → 960 MHz, 1710 → 2700 MHz

Gain

3dBi

Internal/External

External, Internal

Antenna Mounting Type

Adhesive

Antenna Physical Form

Stubby

Series

Phantom

Antenna Directivity

Omnidirectional

COO (Country of Origin):
MY
The Laird Connectivity 4G / 3G multi-band phantom antenna. It is mechanically robust for both indoor and outdoor applications. The antenna is ideal for both ceiling and surface mount applications.

It has gain of 3.5dBi to 5.5dBi
Frequency bands are 698-960MHz, and 1710-2700MHz
Polarization is vertical
Connector is type N female
VSWR is less than 2.5:1.0

Related links