TE Connectivity CFD69383P-30D43F Plate Multiband Antenna with 4.3- 10 Connector, 4G (LTE), WiFi
- RS Stock No.:
- 209-7257
- Mfr. Part No.:
- CFD69383P-30D43F
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£69.00
(exc. VAT)
£82.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £69.00 |
*price indicative
- RS Stock No.:
- 209-7257
- Mfr. Part No.:
- CFD69383P-30D43F
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 4G (LTE), WiFi | |
Frequency Range | 698 → 960 MHz, 1350 → 1550 MHz, 1690 → 4000 MHz | |
Connector Type | 4.3- 10 | |
Internal/External | Internal | |
Antenna Mounting Type | Ceiling | |
Antenna Physical Form | Plate | |
Gain | 3.0 dBi → 5.2dBi | |
Lead Length | 0.3m | |
Series | CFD69383P | |
Antenna Directivity | Omnidirectional | |
Includes Lead | Yes | |
Connector Gender | Female | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 4G (LTE), WiFi | ||
Frequency Range 698 → 960 MHz, 1350 → 1550 MHz, 1690 → 4000 MHz | ||
Connector Type 4.3- 10 | ||
Internal/External Internal | ||
Antenna Mounting Type Ceiling | ||
Antenna Physical Form Plate | ||
Gain 3.0 dBi → 5.2dBi | ||
Lead Length 0.3m | ||
Series CFD69383P | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Female | ||
- COO (Country of Origin):
- MY
The Laird Connectivity ultra-low profile MIMO antenna is a 2-port indoor antenna. It is a wideband omnidirectional antenna. It mounts directly and easily to ceiling tile.
Peak gain is between 3.7dBi to 6.0dBi
Various frequency bands from 698-806MHz to 3800-4000MHz
Impedance is 50Ω
Polarization is linear horizontal
VSWR is less than 2.0:1
PIM - 2x20W – Max (dBc) is less than -150
Various frequency bands from 698-806MHz to 3800-4000MHz
Impedance is 50Ω
Polarization is linear horizontal
VSWR is less than 2.0:1
PIM - 2x20W – Max (dBc) is less than -150
Related links
- TE Connectivity CFD69383P1-30D43F Plate Multiband Antenna with 4.3- 10 Connector WiFi
- TE Connectivity CFD69383P-B30D43F Plate Multiband Antenna with 4.3- 10 Connector WiFi
- TE Connectivity CFSA69383P-30D43F Plate Multiband Antenna with 4.3- 10 Connector 3G (UTMS)
- TE Connectivity CFD69383P1-B30D43F Plate Multiband Antenna with 4.3- 10 Connector WiFi
- TE Connectivity CFD69383P-B30NF Plate Multiband Antenna with Type N Female Connector WiFi
- TE Connectivity CFD69383P-30NF Plate Multiband Antenna with Type N Female Connector WiFi
- TE Connectivity CFD69383P1-B30NF Plate Multiband Antenna with Type N Female Connector WiFi
- TE Connectivity CFD69383P1-30NF Plate Multiband Antenna with Type N Female Connector WiFi