Molex 2203550001 Rod Multiband Antenna with SMA Male Connector, 5G (LTE)
- RS Stock No.:
- 279-954
- Mfr. Part No.:
- 2203550001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£9.69
(exc. VAT)
£11.628
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,846 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £4.845 | £9.69 |
| 20 - 198 | £4.36 | £8.72 |
| 200 - 998 | £4.02 | £8.04 |
| 1000 - 1998 | £3.735 | £7.47 |
| 2000 + | £3.35 | £6.70 |
*price indicative
- RS Stock No.:
- 279-954
- Mfr. Part No.:
- 2203550001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | 5G (LTE) | |
| Frequency Range | 698 → 960 MHz, 1710 → 2690 MHz, 3300 → 4200 MHz, 4200 → 5000 MHz | |
| Connector Type | SMA Male | |
| Internal/External | External | |
| Gain | 4.5dBi | |
| Antenna Physical Form | Rod | |
| Series | 220355 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 5G (LTE) | ||
Frequency Range 698 → 960 MHz, 1710 → 2690 MHz, 3300 → 4200 MHz, 4200 → 5000 MHz | ||
Connector Type SMA Male | ||
Internal/External External | ||
Gain 4.5dBi | ||
Antenna Physical Form Rod | ||
Series 220355 | ||
- COO (Country of Origin):
- CN
The Molex External antenna is hinged with SMA Plug Male Connector. It is available in black colour.
IPC 1752A Class C
IPC 1752A Class D
IPC 1752A Class D
Related links
- Siretta OSCAR40-PRO/5M/SMAM/S/LL/33-WHITE Round Multiband Antenna with SMA Male Connector, 5G (LTE)
- Siretta OSCAR40-PRO/5M/SMAM/S/LL/33-BLACK Round Multiband Antenna with SMA Male Connector, 5G (LTE)
- Molex 2203550011 Rod Multiband Antenna with RP SMA Connector, 5G (LTE)
- Siretta OSCAR1A/5M/SMAM/S/S/31 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta OSCAR1A/10M/SMAM/S/S/31 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta TANGO11A/1.5M/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M),
- Siretta TANGO11A/2.5M/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
