Phoenix Contact ELR H3-IES-SC- 24DC/500AC-9 Motor Starter, Direct on Line, 24V dc, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 719-1771
- Distrelec Article No.:
- 137-66-417
- Mfr. Part No.:
- 2900569
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£138.08
(exc. VAT)
£165.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 27 April 2026
- Plus 1 unit(s) shipping from 27 April 2026
- Plus 5 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.08 |
*price indicative
- RS Stock No.:
- 719-1771
- Distrelec Article No.:
- 137-66-417
- Mfr. Part No.:
- 2900569
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 106.6mm | |
| Maximum Voltage | 24V dc | |
| Standards/Approvals | IEC 60947-4-2, EAC Approved, DNV GL Approved, UL Approved, IEC 61508, ISO 13849, IECEE Approved, cUL Approved, CCC Approved/IEC 60947-1 | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | ATEX | |
| Series | ELR H3-IES-SC- 24DC/500AC-9 | |
| Overall Depth | 113.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 106.6mm | ||
Maximum Voltage 24V dc | ||
Standards/Approvals IEC 60947-4-2, EAC Approved, DNV GL Approved, UL Approved, IEC 61508, ISO 13849, IECEE Approved, cUL Approved, CCC Approved/IEC 60947-1 | ||
Overall Width 22.5mm | ||
Hazardous Area Certification ATEX | ||
Series ELR H3-IES-SC- 24DC/500AC-9 | ||
Overall Depth 113.7mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact 3-In-1 Hybrid Motor Starter, 24V DC, 4kW Power Rating - ELR H3-IES-SC- 24DC/500AC-9 - 2900569
This hybrid motor starter from Phoenix Contact is designed to safely turn 3-phase motor equipment on and off. It prevents damage in case of current overload and has an emergency stop button for use in the event of a hazard. LED signals let you easily monitor the status of the device and alert you to any errors. An operating voltage rating of 500V AC means you can use this motor starter in heavy-duty industrial applications, while its rated surge voltage of 6kV protects it from electrical malfunction.
This starter's modular design eliminates the need for complex wiring, so you'll find it easy to install. Its slim 22.5mm width means it fits easily on a panel and can be packed alongside additional starters. As the unit is ATEX certified for use in hazardous places, you can rely on it in demanding applications, such as material handling and industrial pumps.
• IP20 (ingress protection) rating means you're protected from contact with live electrical parts
• Low power rating of 4kW for energy-efficient use
• Wide operating temperature range between -25°C and +70°C for use in demanding environments
• DIN rail mounting means it can be installed horizontally or vertically for convenience
Phoenix Contact CONTACTRON '3 in 1' Hybrid Motor Starters
The Phoenix Contact ATEX approved, ELR series of Contactron 3 in 1 hybrid motor starters.The forward running motor starters are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).
Features and Benefits
• ATEX approved
• IP20 protection
• Screw connection
• Adjustable overload shutdown
• Emergency stop to SIL 3/PL e
• Needs little space (only 22.5 mm wide)
• Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
• Easy DIN rail mounting
• Low-wear switching
• Adjustable current for bimetal function
Standards
IEC 60947-1, IEC 60947-4-2, IEC 61508, ISO 13849, ATEX
Related links
- Phoenix Contact ELR H3-IES-SC- 24DC/500AC-2 Motor Starter 24V dc 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-SC-230AC/500AC-9 Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-9-P Advanced Motor Starter 3 Phase, IP20
- Phoenix Contact ELR H5-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
