Phoenix Contact 500mA UT 6-TMC M 0.5A Motor Protection Circuit Breaker, 264V ac, 60 °C, -30 °C

Subtotal (1 unit)*

£18.77

(exc. VAT)

£22.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.77

*price indicative

RS Stock No.:
684-3581
Mfr. Part No.:
0916603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

500mA

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

264V ac

Motor Protection System

Motor Protection Circuit Breaker

Series

UT 6-TMC M 0.5A

Sensing Type

Thermal Magnetic

Overall Length

86mm

Overall Width

12.3mm

Overall Depth

96mm

IP Rating

IP40, IP20

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA 22.2, UL 1077, EN 60934, EAC

Phoenix Contact Motor Protection Circuit Breaker, 1 Position, 0.5A Current Rating - UT 6-TMC M 0,5A - 0916603


Reliably stop electrical faults from disrupting your workflow with this motor protection circuit breaker from Phoenix Contact. It's a thermomagnetic type that combines thermal and mechanical tripping mechanisms to deliver a fast reaction. The unit trips at between 6 and 12 times its 0.5A current rating, so you can be sure of effective surge protection that helps prevent damage to attached hardware. To prevent wear from overcurrent, it cuts your circuit's power if the current stays above 1.32 times the component's amp rating for long periods.

With its instantaneous break time, this breaker immediately deactivates your equipment before faults become dangerous. An integrated trip-free mechanism lets it break your circuit even if its actuator is stuck, ensuring you get tamper-proof protection. A long service life of up to 6,000 switching cycles makes this a reliable option for long-term use.

Features & Benefits


• Low power loss of 1.1W for energy-efficient switching

• Clips onto a DIN rail for easy mounting

• UL94 inflammability rating of V0 to protect against the spread of fire

• Meets EN 60934 standards for safe use in domestic appliances

Related links