Infineon IRAMX30TP60A, AC Induction Motor Driver IC, 600 V 30A 2-Pin, SIP
- RS Stock No.:
- 907-4971
- Mfr. Part No.:
- IRAMX30TP60A
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-4971
- Mfr. Part No.:
- IRAMX30TP60A
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 2 | |
| Series | Intelligent Power Module | |
| Dimensions | 62 x 25.3 x 5.5mm | |
| Width | 25.3mm | |
| Length | 62mm | |
| Height | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 2 | ||
Series Intelligent Power Module | ||
Dimensions 62 x 25.3 x 5.5mm | ||
Width 25.3mm | ||
Length 62mm | ||
Height 5.5mm | ||
