TE Connectivity Surface Mount Sensor, Serial, 3-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-7244
Mfr. Part No.:
11026945-00
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Accelerometer

Number of Axis

1

Mounting Type

Surface Mount

Interface Type

Serial

Maximum Frequency Response

20kHz

Minimum Frequency Response

2Hz

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

3 V

Sensitivity

11mV/g

Pin Count

3

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C