TE Connectivity 2-Axis Surface Mount Inclinometer, SOT-223, 3 + Tab-Pin
- RS Stock No.:
- 893-7111
- Mfr. Part No.:
- G-MRCO-001
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 893-7111
- Mfr. Part No.:
- G-MRCO-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sensor Type | Inclinometer Sensors | |
Number of Axis | 2 | |
Mounting Type | Surface Mount | |
Maximum Operating Supply Voltage | 10 V | |
Package Type | SOT-223 | |
Sensitivity | 7kV | |
Pin Count | 3 + Tab | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sensor Type Inclinometer Sensors | ||
Number of Axis 2 | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 10 V | ||
Package Type SOT-223 | ||
Sensitivity 7kV | ||
Pin Count 3 + Tab | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Magnetic Field Sensor - TE Connectivitiy KMY/KMZ Series
TE Connectivitys MEAS KMY/KMZ series are highly reliable magnetic field sensors that are available in a range of packages. Suitable applications include detection of small magnetic fields, contactless displacement/position sensors, current measurement, revolution counters, and contactless switches.
Features and Benefits
Linear signal output
- Magnetoresisitve sensor technology
- High sensititvity
- Wheatsone bridge
- Linear signal output proportional to magnetic field strength
- Magnetoresisitve sensor technology
- High sensititvity
- Wheatsone bridge
- Linear signal output proportional to magnetic field strength
Applications
- Detection of small magnetic fields, as in:
- Contactless switch
- Contactless displacement measurement
- Current measurement Polarity detection of small magnetic fields
- Contactless switch
- Contactless displacement measurement
- Current measurement Polarity detection of small magnetic fields
Magnetometers, TE Connectivity