SM351LT Honeywell, Omnipolar Magnetoresistive Sensor, 3-Pin SOT-23
- RS Stock No.:
- 825-2619
- Mfr. Part No.:
- SM351LT
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 pack of 25 units)*
£10.475
(exc. VAT)
£12.575
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.419 | £10.48 |
| 125 - 225 | £0.387 | £9.68 |
| 250 - 475 | £0.36 | £9.00 |
| 500 + | £0.336 | £8.40 |
*price indicative
- RS Stock No.:
- 825-2619
- Mfr. Part No.:
- SM351LT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Omnipolar | |
| Maximum Operating Supply Voltage | 5.5 V dc | |
| Minimum Operating Supply Voltage | 1.65 V dc | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Type Surface Mount | ||
Magnetic Type Omnipolar | ||
Maximum Operating Supply Voltage 5.5 V dc | ||
Minimum Operating Supply Voltage 1.65 V dc | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
