Honeywell 3 Axis Through Hole Hall Effect Sensor 4 V 24V, TO-92, 3-Pin
- RS Stock No.:
- 236-2763
- Mfr. Part No.:
- VG481V1
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.66
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 860 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.33 | £6.66 |
| 10 - 48 | £2.805 | £5.61 |
| 50 - 98 | £2.73 | £5.46 |
| 100 - 248 | £2.66 | £5.32 |
| 250 + | £2.59 | £5.18 |
*price indicative
- RS Stock No.:
- 236-2763
- Mfr. Part No.:
- VG481V1
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 3 | |
| Technology | Back Biased Hall-effect | |
| Mount Type | Through Hole | |
| Magnetic Type | Hall | |
| Maximum Frequency Response | 10000Hz | |
| Minimum Frequency Response | 0Hz | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 24V | |
| Package Type | TO-92 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | VG481V1 | |
| Standards/Approvals | AEC-Q100 (Grade 0) | |
| Height | 3mm | |
| Length | 4.6mm | |
| Supply Current | 10mA | |
| Automotive Standard | AEC-Q100 Grade 0 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Number of Axis 3 | ||
Technology Back Biased Hall-effect | ||
Mount Type Through Hole | ||
Magnetic Type Hall | ||
Maximum Frequency Response 10000Hz | ||
Minimum Frequency Response 0Hz | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 24V | ||
Package Type TO-92 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series VG481V1 | ||
Standards/Approvals AEC-Q100 (Grade 0) | ||
Height 3mm | ||
Length 4.6mm | ||
Supply Current 10mA | ||
Automotive Standard AEC-Q100 Grade 0 | ||
- COO (Country of Origin):
- CN
The Honeywell VG481V1 contains a dual peak detecting circuit that is coupled with a hall-effect element to detect the speed of a ferrous gear tooth target wheel. A biasing magnet provides a changing magnetic field as the target wheel moves past the senor IC. It consists of a voltage regulator, clock/oscillator, Hall element, amplifier, internal peak/valley track and hold circuits, comparator, and open collector output stage. The . The sensor IC is protected from abnormal operation at low voltage by a power-on rest circuit. The output circuitry contains short circuit protection.
Back-biased speed sensor IC
Zero-speed capable
Low cost and easy to use
4 V to 24 V supply voltage range
-40°C to 150°C operating temperature range
Related links
- Honeywell 3 Axis Through Hole Hall Effect Sensor 4 V 24 V 3-Pin
- Honeywell 1 Axis Through Hole Hall Effect Sensor 4 V 28 V TO-92, 3-Pin
- Allegro Microsystems 2 Axis Surface Hall Effect Sensor 4 V 24 V 5-Pin
- Honeywell Through Hole Hall Effect Sensor 4 V 24 V 4-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 24 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 28 V TO-92, 3-Pin
- Honeywell 1 Axis Through Hole Hall Effect Sensor 4.5 V 10.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 26 V TO-92, 3-Pin
