Honeywell Through Hole Hall Effect Sensor 3 V 28V, IC, TO-92, 3-Pin
- RS Stock No.:
- 236-2756
- Mfr. Part No.:
- SS461R
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
£809.00
(exc. VAT)
£971.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | £0.809 | £809.00 |
| 2000 + | £0.789 | £789.00 |
*price indicative
- RS Stock No.:
- 236-2756
- Mfr. Part No.:
- SS461R
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Interface Type | IC | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS-compliant | |
| Series | SS | |
| Height | 3mm | |
| Length | 4.06mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Response Time | 10μs | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Digital | ||
Mount Type Through Hole | ||
Interface Type IC | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS-compliant | ||
Series SS | ||
Height 3mm | ||
Length 4.06mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
Response Time 10μs | ||
- COO (Country of Origin):
- CN
The Honeywell SS461R latching digital hall-effect sensor ICs are small, sensitive and versatile device that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating north and south poles and it offer a robust IC design with reverse polarity protection and 150 °C [302 °F] capability.
Enhanced sensitivity
Wide operating voltage range
Built-in reverse voltage capability
Related links
- Honeywell Through Hole Hall Effect Sensor 3 V 28V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 24V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 26V TO-92, 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor 3 V 28V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 2.7 V 6.5V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28V SOT-23, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
