Honeywell 1 Axis Through Hole Hall Effect Sensor 4 V 28V, Digital Output, TO-92, 3-Pin

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.40

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.08£5.40
50 - 95£0.964£4.82
100 - 245£0.938£4.69
250 - 495£0.914£4.57
500 +£0.892£4.46

*price indicative

Packaging Options:
RS Stock No.:
236-2755
Mfr. Part No.:
SS461C
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Number of Axis

1

Technology

Digital

Mount Type

Through Hole

Magnetic Type

Bipolar

Interface Type

Digital Output

Minimum Supply Voltage

4V

Maximum Supply Voltage

28V

Package Type

TO-92

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Series

SS461C

Response Time

1.5μs

Automotive Standard

No

Supply Current

6mA

COO (Country of Origin):
CN
The Honeywell e SS361CT high sensitivity latching hall-effect sensor ICs are small, sensitive, and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating north and south poles. It is turned on by a north pole while is turned on by a south pole. It offer reverse polarity protection and deliver enhanced sensitivity of only 50 G typical, at 25 °C.

Enhanced sensitivity

Wide operating voltage range of 4 Vdc to 24 Vdc

Robust design will operate up to 125 °C [257 °F]

Temperature range -40 °C to 85 °C

Related links