Honeywell Surface Hall Effect Sensor 2.7 V 6.5V, SOT-23, 3-Pin
- RS Stock No.:
- 236-2740
- Distrelec Article No.:
- 303-99-511
- Mfr. Part No.:
- SS39ET
- Brand:
- Honeywell
Subtotal (1 reel of 3000 units)*
£2,226.00
(exc. VAT)
£2,670.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.742 | £2,226.00 |
*price indicative
- RS Stock No.:
- 236-2740
- Distrelec Article No.:
- 303-99-511
- Mfr. Part No.:
- SS39ET
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Magnetic | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Analogue | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 1.75mV/g | |
| Maximum Operating Temperature | 100°C | |
| Pin Count | 3 | |
| Length | 4.4mm | |
| Height | 0.9mm | |
| Standards/Approvals | No | |
| Series | SS | |
| Response Time | 3s | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Magnetic | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Analogue | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 1.75mV/g | ||
Maximum Operating Temperature 100°C | ||
Pin Count 3 | ||
Length 4.4mm | ||
Height 0.9mm | ||
Standards/Approvals No | ||
Series SS | ||
Response Time 3s | ||
Automotive Standard No | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- CN
The Honeywell SS39ET series has low-cost linear hall-effect sensor ICs are small, versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed and manufactured for cost competitiveness. The linear sourcing output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. It has low voltage capability as low as 2.7 Vdc and reduced current consumption of only 6 mA typically at 5 Vdc help make this product energy efficient.
Miniature and sub miniature construction
Energy efficient
Low noise output
Temperature range of -40 °C to 100 °C
Single current sourcing output for common electronic circuits
Related links
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Through Hole Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24 V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26 V 3-Pin
- Honeywell Surface Hall Effect Sensor -28 V 28 V 3-Pin
