Honeywell Surface Hall Effect Sensor 3 V 24V, SOT-23, 3-Pin

Subtotal (1 reel of 3000 units)*

£2,832.00

(exc. VAT)

£3,399.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.944£2,832.00

*price indicative

RS Stock No.:
236-2732
Mfr. Part No.:
SS349RT
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Hall Effect Sensor

Sensor Type

NO4

Technology

Digital

Mount Type

Surface

Magnetic Type

Unipolar

Minimum Supply Voltage

3V

Package Type

SOT-23

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Length

2.9mm

Height

1.45mm

Series

SS

Standards/Approvals

Meet Directive 2002/95/EC, RoHS

Automotive Standard

No

Supply Current

6mA

COO (Country of Origin):
CN
The Honeywell unipolar Hall ICs sensor are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a single pole north to south and it has high, medium and low magnetic sensitivities. It is built in reverse polarity protection which protect the device from potential damage during installation.

Wide temperature range of -40 °C to 150 °C

Enhances application flexibility

Low voltage 3 V capability

Robust IC design with ESD Class 2

Related links