Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28 V, Digital Output, SOT-23, 3-Pin
- RS Stock No.:
- 236-2730
- Mfr. Part No.:
- SS343RT
- Brand:
- Honeywell
Subtotal (1 reel of 3000 units)*
£2,994.00
(exc. VAT)
£3,594.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.998 | £2,994.00 |
*price indicative
- RS Stock No.:
- 236-2730
- Mfr. Part No.:
- SS343RT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 1 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | Digital Output | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 28V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | SS340RT | |
| Standards/Approvals | ESD Class 2, RoHS | |
| Supply Current | 3.5mA | |
| Response Time | 1.5μs | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Number of Axis 1 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type Digital Output | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 28V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series SS340RT | ||
Standards/Approvals ESD Class 2, RoHS | ||
Supply Current 3.5mA | ||
Response Time 1.5μs | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell unipolar Hall ICs sensor are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a single pole north to south and it has high, medium and low magnetic sensitivities. It is built in reverse polarity protection which protect the device from potential damage during installation.
Wide temperature range of -40 °C to 150 °C
Enhances application flexibility
Low voltage 3 V capability
Robust IC design with ESD Class 2
Related links
- Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28 V SOT-23, 3-Pin
- Honeywell 1 Axis Surface Hall Effect Sensor 4 V 28 V SOT-23, 3-Pin
- Honeywell 1 Axis Through Hole Hall Effect Sensor 4 V 28 V TO-92, 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24 V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 4.5 V 5.5 V SOT-23, 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5 V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5 V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5 V PWM SOT-23, 3-Pin
