Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28V, Digital Output, SOT-23, 3-Pin

Subtotal (1 reel of 3000 units)*

£1,539.00

(exc. VAT)

£1,848.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.513£1,539.00

*price indicative

RS Stock No.:
236-2728
Mfr. Part No.:
SS341RT
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Number of Axis

1

Technology

Digital

Mount Type

Surface

Interface Type

Digital Output

Magnetic Type

Unipolar

Minimum Supply Voltage

3V

Maximum Supply Voltage

28V

Package Type

SOT-23

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Series

SS340RT

Standards/Approvals

ESD Class 2, RoHS (Directive 2002/95/EC)

Automotive Standard

No

COO (Country of Origin):
CN
The Honeywell unipolar Hall ICs sensor are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a single pole north to south and it has high, medium and low magnetic sensitivities. It is built in reverse polarity protection which protect the device from potential damage during installation.

Wide temperature range of -40 °C to 150 °C

Enhances application flexibility

Low voltage 3 V capability

Robust IC design with ESD Class 2

Related links