Honeywell Surface Hall Effect Sensor 1.65 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 236-2724
- Mfr. Part No.:
- SM353LT
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.18
(exc. VAT)
£8.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.718 | £7.18 |
| 50 - 90 | £0.615 | £6.15 |
| 100 - 240 | £0.568 | £5.68 |
| 250 - 990 | £0.553 | £5.53 |
| 1000 + | £0.538 | £5.38 |
*price indicative
- RS Stock No.:
- 236-2724
- Mfr. Part No.:
- SM353LT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Series | Nanopower | |
| Supply Current | 360nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Position Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Series Nanopower | ||
Supply Current 360nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell Nanopower series magneto resistive (MR) sensor ICs are ultra-sensitive device designed to accommodate a wide range of applications with large Air gaps, small magnetic field and low power requirements. The sensor ICs respond to either a north or south pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation and potentially reducing system cost. The sensor ICs use a very low average current consumption and a push-pull output which does not require a pull-up resistor. The sensor ICs can operate from a supply voltage as low as 1.65 V, promoting energy efficiency.
Temperature range -40 °C to 85 °C
Non-chopper stabilized design
High sensitivity
Related links
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5 V SOT-23, 3-Pin
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24 V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26 V 3-Pin
