Honeywell Surface Hall Effect Sensor 3 V 24V, SOT-23, 3-Pin
- RS Stock No.:
- 236-2722
- Mfr. Part No.:
- SM351RT
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.58
(exc. VAT)
£9.095
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,040 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.516 | £7.58 |
| 50 - 120 | £1.47 | £7.35 |
| 125 - 245 | £1.394 | £6.97 |
| 250 - 495 | £1.318 | £6.59 |
| 500 + | £1.244 | £6.22 |
*price indicative
- RS Stock No.:
- 236-2722
- Mfr. Part No.:
- SM351RT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Position Sensor | |
| Product Type | Hall Effect Sensor | |
| Technology | Magneto Resistive | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 24V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS-compliant | |
| Height | 1.4mm | |
| Length | 2.9mm | |
| Series | SM | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Response Time | 10μs | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Position Sensor | ||
Product Type Hall Effect Sensor | ||
Technology Magneto Resistive | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 24V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS-compliant | ||
Height 1.4mm | ||
Length 2.9mm | ||
Series SM | ||
Automotive Standard No | ||
Supply Current 5mA | ||
Response Time 10μs | ||
- COO (Country of Origin):
- CN
The Honeywell SM351RT magneto resistive sensor ICs (integrated circuits), standard power series, are ultra-sensitive device designed for manufacturers who need a Durable and reliable speed or position sensor for large Air gaps or small magnetic fields in standard power (typically 3 Vdc to 24 Vdc) applications. Unlike reed switches and other magnetic sensors and solid state design offers ultra-high sensitivity of 11 G max, making it the highest sensitivity sensor in its class for standard powered applications.
Omnipolar sensing activates with either pole from a magnet
Temperature range -40 °C to 85 °C [-40 °F to 185 °F]
Related links
- Honeywell Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V SOT-23, 3-Pin
- Taiwan Semiconductor Surface Hall Effect Sensor 2.5 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26V 3-Pin
