Honeywell Surface Hall Effect Sensor 3 V 24 V, SOT-23, 3-Pin
- RS Stock No.:
- 236-2721
- Mfr. Part No.:
- SM351RT
- Brand:
- Honeywell
Subtotal (1 reel of 3000 units)*
£2,448.00
(exc. VAT)
£2,937.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.816 | £2,448.00 |
*price indicative
- RS Stock No.:
- 236-2721
- Mfr. Part No.:
- SM351RT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Magneto Resistive | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 24V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Series | SM | |
| Standards/Approvals | RoHS-compliant | |
| Height | 1.4mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Response Time | 10μs | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Position Sensor | ||
Technology Magneto Resistive | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 24V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Series SM | ||
Standards/Approvals RoHS-compliant | ||
Height 1.4mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Supply Current 5mA | ||
Response Time 10μs | ||
- COO (Country of Origin):
- CN
The Honeywell SM351RT magneto resistive sensor ICs (integrated circuits), standard power series, are ultra-sensitive device designed for manufacturers who need a Durable and reliable speed or position sensor for large Air gaps or small magnetic fields in standard power (typically 3 Vdc to 24 Vdc) applications. Unlike reed switches and other magnetic sensors and solid state design offers ultra-high sensitivity of 11 G max, making it the highest sensitivity sensor in its class for standard powered applications.
Omnipolar sensing activates with either pole from a magnet
Temperature range -40 °C to 85 °C [-40 °F to 185 °F]
Related links
- Honeywell Surface Hall Effect Sensor 3 V 24 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24 V SOT-23, 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor -28 V 28 V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24 V 3-Pin
