Honeywell Surface Hall Effect Sensor -28 V 28V, SOT-23, 3-Pin
- RS Stock No.:
- 203-6323
- Distrelec Article No.:
- 304-56-875
- Mfr. Part No.:
- SS351AT
- Brand:
- Honeywell
Subtotal (1 reel of 3000 units)*
£1,539.00
(exc. VAT)
£1,848.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.513 | £1,539.00 |
*price indicative
- RS Stock No.:
- 203-6323
- Distrelec Article No.:
- 304-56-875
- Mfr. Part No.:
- SS351AT
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | -28V | |
| Maximum Supply Voltage | 28V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Series | SS351AT | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Supply Current | 4.5mA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage -28V | ||
Maximum Supply Voltage 28V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Series SS351AT | ||
Length 2.9mm | ||
Automotive Standard No | ||
Supply Current 4.5mA | ||
- COO (Country of Origin):
- CN
The Honeywell Omni polar digital hall effect sensor IC. It is small, sensitive and versatile devices that is operated by the magnetic field from a permanent magnet or an electromagnet. It has wide application in medical, commercial and industrial fields.
Simple activation from a North pole or a South pole and sensitive magnetics
Low voltage capability
Built-in reverse polarity protection
Thermally balanced integrated circuit
RoHS-compliant
Related links
- Honeywell Surface Hall Effect Sensor -28 V 28V 3-Pin
- Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28V SOT-23, 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 4.5 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5V 3-Pin
