Honeywell Surface Hall Effect Sensor 2.2 V 5.5V, SOT-23, 3-Pin

Subtotal (1 reel of 3000 units)*

£2,112.00

(exc. VAT)

£2,535.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.704£2,112.00

*price indicative

RS Stock No.:
203-6317
Mfr. Part No.:
SL353LT
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Technology

Digital

Mount Type

Surface

Magnetic Type

Omnipolar

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

2.9mm

Height

1.2mm

Series

SL353

Automotive Standard

No

Supply Current

2.5mA

COO (Country of Origin):
CN
The Honeywell SL35 series micro power Omni polar hall-effect sensor IC. It is small and versatile, digital hall effect devices operated by the magnetic field from a permanent magnet or an electromagnet. These sensitive devices are designed to meet a wide range of potential applications with low power requirements including battery-operated equipment.

Energy efficient

Supply voltage as low as 2.2 Vdc

Push-pull output does not require external pull-up resistor

Non-chopper stabilized design

Versatile and stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy