TE Connectivity Surface Position Sensor 5 V 10 V, DFN, 12-Pin
- RS Stock No.:
- 201-1662
- Mfr. Part No.:
- G-MRCO-052
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.18
(exc. VAT)
£3.82
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 962 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £3.18 |
*price indicative
- RS Stock No.:
- 201-1662
- Mfr. Part No.:
- G-MRCO-052
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Magnetic Type | Anisotropic Magnetoresistive (AMR) | |
| Minimum Supply Voltage | 5V | |
| Package Type | DFN | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.8mm | |
| Series | G-MRCO | |
| Standards/Approvals | No | |
| Length | 6.1mm | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Technology Analogue | ||
Mount Type Surface | ||
Magnetic Type Anisotropic Magnetoresistive (AMR) | ||
Minimum Supply Voltage 5V | ||
Package Type DFN | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 150°C | ||
Height 0.8mm | ||
Series G-MRCO | ||
Standards/Approvals No | ||
Length 6.1mm | ||
Supply Current 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The TE KMXP series linear position sensor . This sensor plays important role in many industrial, robotic and medical applications. The sensor measuring principle is based on the anisotropic magneto resistance effect.
High resolution and high precision
Easy assembly
Tape and reel packaging for easy integration
Design freedom
Related links
- TE Connectivity Surface Position Sensor 5 V 10 V 12-Pin
- TE Connectivity PCB Position Sensor 5 V 10 V 12-Pin
- TE Connectivity PCB Mount Position Sensor 12-Pin
- TE Connectivity Surface Position Sensor, DFN
- TE Connectivity PCB Position Sensor 10 V 12-Pin
- TE Connectivity Surface Sensor 10 V 10-Pin
- TE Connectivity 2 Axis Surface Inclinometer 5 V 30 V 8-Pin
- TE Connectivity 2-Axis Through Hole Inclinometer 4-Pin
