TE Connectivity 45 mm Inclinometer
- RS Stock No.:
- 200-6119
- Distrelec Article No.:
- 303-97-194
- Mfr. Part No.:
- G-NSDOG2-003
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£211.18
(exc. VAT)
£253.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £211.18 |
| 5 - 9 | £205.48 |
| 10 - 24 | £199.99 |
| 25 - 49 | £194.92 |
| 50 + | £190.06 |
*price indicative
- RS Stock No.:
- 200-6119
- Distrelec Article No.:
- 303-97-194
- Mfr. Part No.:
- G-NSDOG2-003
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Level Type | Block | |
| Product Type | Inclinometer | |
| Length | 45mm | |
| Frame Material | Polyamide 66 | |
| Accuracy | 0.5 ° | |
| Waterproof | No | |
| Magnetic | No | |
| Milled Surface | No | |
| Bluetooth Connectivity | No | |
| Width | 70.5 mm | |
| Height | 15mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Level Type Block | ||
Product Type Inclinometer | ||
Length 45mm | ||
Frame Material Polyamide 66 | ||
Accuracy 0.5 ° | ||
Waterproof No | ||
Magnetic No | ||
Milled Surface No | ||
Bluetooth Connectivity No | ||
Width 70.5 mm | ||
Height 15mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- RO
The TE Connectivity DOG2 MEMS series inclinometer dual axis is mainly developed with focus on platform levelling, dynamic engine management, tip-over protection and tilt alarm. A fast response time and good accuracy makes this device the ideal choice for mobile levelling applications. The integrated filter improves performance and allows using the sensor in many noisy environments.
Measurement ranges ±25°, ±45° and ±90°
12 bit resolution
100 Hz refresh rate
