Baumer IVO Absolute Encoder, 2048 ppr, Digital Signal
- RS Stock No.:
- 481-7600
- Mfr. Part No.:
- GM400.012R002
- Brand:
- Baumer IVO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 481-7600
- Mfr. Part No.:
- GM400.012R002
- Brand:
- Baumer IVO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer IVO | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 2048 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Digital | |
| Supply Voltage | 10 → 30 V dc | |
| Steps Per Revolution | 16384Steps | |
| IP Rating | IP54 | |
| Overall Height | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 62.5 → 1500 kHz | |
| Select all | ||
|---|---|---|
Brand Baumer IVO | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 2048 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Digital | ||
Supply Voltage 10 → 30 V dc | ||
Steps Per Revolution 16384Steps | ||
IP Rating IP54 | ||
Overall Height 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 62.5 → 1500 kHz | ||
