Bourns 3315 Series Incremental Incremental Encoder, 16 ppr ppr, Quadrature Signal, Solid Type, 6.35 mm Shaft
- RS Stock No.:
- 167-4595
- Mfr. Part No.:
- 3315Y-001-016L
- Brand:
- Bourns
Subtotal (1 tray of 50 units)*
£122.05
(exc. VAT)
£146.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | £2.441 | £122.05 |
*price indicative
- RS Stock No.:
- 167-4595
- Mfr. Part No.:
- 3315Y-001-016L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 16ppr | |
| Series | 3315 | |
| Maximum Revolutions | 120rpm | |
| Output Signal Type | Quadrature | |
| Shaft Type | Solid | |
| Shaft Diameter | 6.35mm | |
| IP Rating | IP67 | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 17.88mm | |
| Overall Height | 9.53mm | |
| Overall Width | 9.53mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 16ppr | ||
Series 3315 | ||
Maximum Revolutions 120rpm | ||
Output Signal Type Quadrature | ||
Shaft Type Solid | ||
Shaft Diameter 6.35mm | ||
IP Rating IP67 | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 17.88mm | ||
Overall Height 9.53mm | ||
Overall Width 9.53mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- MX
9 mm Square Sealed Incremental Encoder
Long Operating Life
Conductive plastic element
Quadrature output
Related links
- Bourns Solid Type, 6.35 mm Shaft
- Bourns ECW Series Incremental Incremental Encoder 10V Quadrature Signal 6.35 mm Shaft
- Bourns ECW Series Incremental Digital Contacting Encoder 10V Digital Signal 6.35 mm Shaft
- Bourns ECW Series Incremental Digital Contacting Encoder 10V dc Digital Signal 6.35 mm Shaft
- Bourns 3315 Series Incremental Incremental Encoder Quadrature Signal 9 mm Shaft
- Bourns Flatted Type, 6.35 mm Shaft
- Bourns Flatted Type, 6.35 mm Shaft
- Bourns Slotted Type, 6.35 mm Shaft
