NEC Multisync E223W 22in LED Monitor, 1680 x 1050
- RS Stock No.:
- 896-2717
- Mfr. Part No.:
- NECE223W
- Brand:
- NEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-2717
- Mfr. Part No.:
- NECE223W
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | Multisync E223W | |
| Primary Keyword | Monitor | |
| Screen Size | 22in | |
| Maximum Resolution | 1680 x 1050 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI-D, VGA | |
| Dimensions Without Stand | 503.5 x 329.7 x 60.5mm | |
| Height Without Stand | 329.7mm | |
| Response Time | 5ms | |
| Weight With Stand | 4.9kg | |
| Height With Stand | 493.3mm | |
| Width Without Stand | 503.5mm | |
| Contrast Ratio | 1000:1 | |
| Width With Stand | 503.5mm | |
| Built-In Speakers | Yes | |
| Depth With Stand | 213.9mm | |
| Depth Without Stand | 60.5mm | |
| Brightness | 250cd/m² | |
| Dimensions With Stand | 503.5 x 493.3 x 213.9mm | |
| Weight Without Stand | 3.2kg | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model Multisync E223W | ||
Primary Keyword Monitor | ||
Screen Size 22in | ||
Maximum Resolution 1680 x 1050 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI-D, VGA | ||
Dimensions Without Stand 503.5 x 329.7 x 60.5mm | ||
Height Without Stand 329.7mm | ||
Response Time 5ms | ||
Weight With Stand 4.9kg | ||
Height With Stand 493.3mm | ||
Width Without Stand 503.5mm | ||
Contrast Ratio 1000:1 | ||
Width With Stand 503.5mm | ||
Built-In Speakers Yes | ||
Depth With Stand 213.9mm | ||
Depth Without Stand 60.5mm | ||
Brightness 250cd/m² | ||
Dimensions With Stand 503.5 x 493.3 x 213.9mm | ||
Weight Without Stand 3.2kg | ||
Colour White | ||
- COO (Country of Origin):
- CN
NEC MultiSync® E223W 22in. LCD Monitor
NEC MultiSync E223W features an extremely thin LED backlight panel which results in an ultra-modern and slim design in combination with a perfect feature set for the standard corporate office. The display offers 110 mm height adjustment and a broad connectivity with three inputs DisplayPort, DVI-D and D-Sub.
Ideal for the corporate that demand style and future proof technology.
Ideal for the corporate that demand style and future proof technology.
Image display - 22inch 16:10 TN with LED backlight
Ultra-modern and slim design
Carbon Footprint Meter
Carbon Savings Meter
EcoModes
Low energy consumption
Vesa Mount (100 mm)
Ultra-modern and slim design
Carbon Footprint Meter
Carbon Savings Meter
EcoModes
Low energy consumption
Vesa Mount (100 mm)
Supplied with
Monitor; Power Cable (UK / EU Plug)
CD-ROM
User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D
CD-ROM
User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D
