NEC MultiSync EA234WMi 23in LED Monitor, 1920 x 1080pixels
- RS Stock No.:
- 877-8057
- Mfr. Part No.:
- 60003588
- Brand:
- NEC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-8057
- Mfr. Part No.:
- 60003588
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | MultiSync EA234WMi | |
| Primary Keyword | Monitor | |
| Screen Size | 23in | |
| Maximum Resolution | 1920 x 1080pixels | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI-D, HDMI, VGA | |
| Depth With Stand | 380.4mm | |
| Weight With Stand | 6.4kg | |
| Height With Stand | 218mm | |
| Width With Stand | 543.8mm | |
| Response Time | 6ms | |
| Contrast Ratio | 25000:1 | |
| Dimensions With Stand | 543.8 x 380.4 x 218mm | |
| Brightness | 250cd/m² | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model MultiSync EA234WMi | ||
Primary Keyword Monitor | ||
Screen Size 23in | ||
Maximum Resolution 1920 x 1080pixels | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI-D, HDMI, VGA | ||
Depth With Stand 380.4mm | ||
Weight With Stand 6.4kg | ||
Height With Stand 218mm | ||
Width With Stand 543.8mm | ||
Response Time 6ms | ||
Contrast Ratio 25000:1 | ||
Dimensions With Stand 543.8 x 380.4 x 218mm | ||
Brightness 250cd/m² | ||
Colour Black | ||
NEC MultiSync® EA234WMi 23in. LCD Monitor
NEC MultiSync® EA234WMi features an extremely thin LED backlight panel with IPS technology which results in an ultramodern and slim design in combination with a premium feature set for the corporate office use. Ambient Light and Human Sensors enforce the sustainable product concept while offering improved ergonomics with 130 mm height adjustability. Moreover the display offers broad connectivity with four inputs DisplayPort, HDMI, DVI-D and D-Sub.
Thanks to its excellent IPS image quality with wide viewing angles in 16:9 screen format, it offers a high level of ergonomic comfort.
Thanks to its excellent IPS image quality with wide viewing angles in 16:9 screen format, it offers a high level of ergonomic comfort.
Ultra-modern and slim design
Ambient Light and Human Sensors
Improved ergonomics
Integrated Speakers
New Control Sync Feature
Vesa Mount (100 mm)
NaViSet Compatible
DICOM Simulation
Ambient Light and Human Sensors
Improved ergonomics
Integrated Speakers
New Control Sync Feature
Vesa Mount (100 mm)
NaViSet Compatible
DICOM Simulation
Supplied with
Monitor; Power Cable; Control Sync Cable; USB Cable; Audio Cable; CD-ROM;
Sales Office List; User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D
Sales Office List; User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D
