NEC MultiSync EA273WMi 27in LED Monitor, 1920 x 1080

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-8051
Mfr. Part No.:
60003608
Brand:
NEC
Find similar products by selecting one or more attributes.
Select all

Brand

NEC

Model

MultiSync EA273WMi

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

DisplayPort, DVI-D, HDMI, VGA

Audio Connection Type

3.5 mm Stereo

Dimensions With Stand

639.3 x 418 x 230mm

Response Time

6ms

Contrast Ratio

25000:1

Brightness

250cd/m²

Weight With Stand

8.7kg

Height With Stand

230mm

Width With Stand

639.3mm

Depth With Stand

418mm

Colour

Black

NEC MultiSync® EA273WMi 27in. Desktop Display


The NEC MultiSync® EA273WMi features an extremely thin 27in. IPS LED backlight panel with a resolution of 1920x1080 which results in an ultra-modern and slim design. Ambient Light and Human Sensors enforce the sustainable product concept while offering improved ergonomics with 130mm height adjustability. The ergonomic performance of this display is further enhanced by the relatively large dot pitch for easy text readability, which complements the excellent IPS image quality. Finally, the display offers future-proof connectivity with 4 inputs: DisplayPort, DVI-D, HDMI and D-Sub

Integrated Speakers, headphone jack and USB
ControlSync® technology
DICOM Simulation
Green Product Concept

Supplied with

Monitor; Power Cable; Control Sync Cable; USB Cable; Audio Cable; CD-ROM;
Sales Office List; User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D