NEC MultiSync E224WMi 22in LED Monitor, 1920 x 1080pixels
- RS Stock No.:
- 820-0356
- Mfr. Part No.:
- 60003336
- Brand:
- NEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-0356
- Mfr. Part No.:
- 60003336
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | MultiSync E224WMi | |
| Primary Keyword | Monitor | |
| Screen Size | 22in | |
| Maximum Resolution | 1920 x 1080pixels | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI-D, HDMI, VGA | |
| Audio Connection Type | 3.5 mm Stereo | |
| Response Time | 6ms | |
| Height Without Stand | 370mm | |
| Dimensions Without Stand | 507 x 370 x 218mm | |
| Weight Without Stand | 5.6kg | |
| Brightness | 250cd/m² | |
| Contrast Ratio | 1000:1 | |
| Depth Without Stand | 218mm | |
| Width Without Stand | 507mm | |
| Built-In Speakers | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model MultiSync E224WMi | ||
Primary Keyword Monitor | ||
Screen Size 22in | ||
Maximum Resolution 1920 x 1080pixels | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI-D, HDMI, VGA | ||
Audio Connection Type 3.5 mm Stereo | ||
Response Time 6ms | ||
Height Without Stand 370mm | ||
Dimensions Without Stand 507 x 370 x 218mm | ||
Weight Without Stand 5.6kg | ||
Brightness 250cd/m² | ||
Contrast Ratio 1000:1 | ||
Depth Without Stand 218mm | ||
Width Without Stand 507mm | ||
Built-In Speakers Yes | ||
Colour Black | ||
- COO (Country of Origin):
- CN
NEC MultiSync® E224WMi 21.5in. LCD Monitor
NEC MultiSync® E224WMi features an extremely thin LED backlight panel with IPS technology which results in an ultramodern and slim design in combination with a premium feature set for the corporate office use. Ambient Light and Human Sensors enforce the sustainable product concept while offering improved ergonomics with 130mm height adjustability. Moreover the display offers broad connectivity with three inputs DisplayPort, DVID and D-Sub. Thanks to its excellent IPS image quality with wide viewing angles in 16:9 screen format, it offers a high level of ergonomic comfort.
Ideal for the corporate that demand style and future proof technology.
Ideal for the corporate that demand style and future proof technology.
Image display - 21.5inch 16:9 IPS with LED backlight
Ultra-modern and slim design
Ambient Light and Human Sensors
Improved ergonomics
Integrated Speakers
New Control Sync Feature
Vesa Mount (100mm)
Ultra-modern and slim design
Ambient Light and Human Sensors
Improved ergonomics
Integrated Speakers
New Control Sync Feature
Vesa Mount (100mm)
Supplied with
Monitor
Power Cable (UK / EU Plug)
Control Sync Cable
USB Cable
Audio Cable
CD-ROM
User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D
Power Cable (UK / EU Plug)
Control Sync Cable
USB Cable
Audio Cable
CD-ROM
User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D
