Samsung 27in Monitor, 1920 x 1080
- RS Stock No.:
- 180-6381
- Mfr. Part No.:
- LC27H580FDUXEN
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6381
- Mfr. Part No.:
- LC27H580FDUXEN
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Screen Size | 27in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Video Connection Type | DisplayPort, HDMI, VGA | |
| Audio Connection Type | 3.5 mm Stereo | |
| Contrast Ratio | 3000:1 | |
| Weight Without Stand | 4.2kg | |
| Response Time | 4ms | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Screen Size 27in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Video Connection Type DisplayPort, HDMI, VGA | ||
Audio Connection Type 3.5 mm Stereo | ||
Contrast Ratio 3000:1 | ||
Weight Without Stand 4.2kg | ||
Response Time 4ms | ||
- COO (Country of Origin):
- CN
27 Curved Samsung monitor
The CH58 Curved monitor provides stunning visuals with any task such as gaming, video and photo editing or even general purpose use. The CH58 features an easy tilt to allow you the get the monitor in the correct position for you. The curvature of the screen will serve you with a more in-depth and immersive experience.
In the box: 27 Curved monitor, Stand, Power cable, HDMI Cable, Quick setup guide.
In the box: 27 Curved monitor, Stand, Power cable, HDMI Cable, Quick setup guide.
CH58 series also has features such as:
• Eye Saver Mode – This mode will allow you to turn down your blue light for a more relaxed use. When Eye Saver Mode is turned on, the blue light wavelength is about 400nm. The main purpose for Eye Saver Mode is to reduce the strain on your eyes for prolonged usage.
• Samsungs Magic Upscale – Magic Upscale is a feature that will enhance the layers of an images details in order to provide more vividness to the image. This feature works best with low resolution images.
• Game Mode – Game mode allows you to set & save a profile for video games.
More features and benefits –
• Curved screen – 1800R Curvature for optimum immersion.
• 4ms Response Time – Super sharp images to keep to have a clean & stunning visual.
• Full HD – 1920x1080 resolution will keep objects sharp & clean.
• 16:9 Aspect ratio – Enjoy a beautiful widescreen ratio to fit more field of view in games and video and photo projects.
• 3000:1 Contrast ratio – Minimizing light leakage around the corner of the screen for pure images. Enjoy deeper blacks & even brighter whites.
• FreeSync support – Utilize AMDs FreeSync software to prevent tearing & stuttering. (Only with AMD graphics cards)
• Brightness of 250 cd/m2
• Built in speakers – Multiple sound modes to satisfy your needs. Music, Movie, Clear voice and standard.
Interface-
• DC 14V Power Input
• Display Port
• HDMI (High Definition Multimedia Interface)
• D-SUB – More commonly known as VGA
• Two 2.5mm Audio inputs.
How do I clean this monitor?
Power off and unplug the monitor. Then wipe the monitor with a soft clean and dry cloth, avoiding pressing hard. Next wet a soft cloth in water and clean accordingly. Never use alcohol or solvent cleaning products.
Can I connect this to my Apple computer?
Yes. The CF591 supports Apple computers with a HDMI adapter.
Can I mount this on the wall/pole?
No. The CF591 does not support external mounting.
Does this monitor have built-in speakers?
Yes. The CF591 has a built-in speaker with multiple modes.
