NEC E241N 24in TFT Monitor, 1920 x 1080 Pixels
- RS Stock No.:
- 175-4038
- Mfr. Part No.:
- 60004222
- Brand:
- NEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-4038
- Mfr. Part No.:
- 60004222
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | E241N | |
| Screen Size | 24in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 Pixels | |
| Screen Type | TFT | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, HDMI, VGA | |
| Audio Connection Type | 3.5 mm Stereo | |
| Contrast Ratio | 1000:1 | |
| Width Without Stand | 538.6mm | |
| Width With Stand | 538.6mm | |
| Height With Stand | 213.9mm | |
| Dimensions With Stand | 538.6 x 373.9 x 213.9mm | |
| Weight With Stand | 5.5kg | |
| Height Without Stand | 319.4mm | |
| Response Time | 6ms | |
| Depth With Stand | 373.9mm | |
| Depth Without Stand | 47.6mm | |
| Brightness | 250cd/m² | |
| Weight Without Stand | 3.5kg | |
| Dimensions Without Stand | 538.6 x 319.4 x 47.6mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model E241N | ||
Screen Size 24in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 Pixels | ||
Screen Type TFT | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, HDMI, VGA | ||
Audio Connection Type 3.5 mm Stereo | ||
Contrast Ratio 1000:1 | ||
Width Without Stand 538.6mm | ||
Width With Stand 538.6mm | ||
Height With Stand 213.9mm | ||
Dimensions With Stand 538.6 x 373.9 x 213.9mm | ||
Weight With Stand 5.5kg | ||
Height Without Stand 319.4mm | ||
Response Time 6ms | ||
Depth With Stand 373.9mm | ||
Depth Without Stand 47.6mm | ||
Brightness 250cd/m² | ||
Weight Without Stand 3.5kg | ||
Dimensions Without Stand 538.6 x 319.4 x 47.6mm | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
NEC Computer Monitor
The NEC multisync E241N 24in LED withstand full HD TFT computer monitor, designed for user comfort and convenience. It is an ultra-thin bezel display with multiple connectivity ports on the bottom and side of the monitor that allows you to easily connect to various devices. It has an excellent picture quality that protects the users' eyes while ensuring true to life display colour performance from all angles.
Features and Benefits
• Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
• Display port, VGA, HDMI video connection type
• Environmental compatible and energy efficient
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing to eliminates backlight flickering
• High contrast ratio of 1000:1million
• Inbuilt low blue technology to reduce harmful blue light emission onscreen
• IPS technology used that gives a dramatic and accurate colour consistency
• Maximum resolution is 1920x1080
• Reliable and future ready design
• Response time is 6ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
• Display port, VGA, HDMI video connection type
• Environmental compatible and energy efficient
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing to eliminates backlight flickering
• High contrast ratio of 1000:1million
• Inbuilt low blue technology to reduce harmful blue light emission onscreen
• IPS technology used that gives a dramatic and accurate colour consistency
• Maximum resolution is 1920x1080
• Reliable and future ready design
• Response time is 6ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
Applications
• Business campus
• Education institutes
• Personal desktop
• Education institutes
• Personal desktop
