Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 100V ac, 240 V ac 24 V dc
- RS Stock No.:
- 819-3305
- Mfr. Part No.:
- K8AK-VW3 100-240VAC
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£133.52
(exc. VAT)
£160.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £133.52 |
| 5 + | £128.10 |
*price indicative
- RS Stock No.:
- 819-3305
- Mfr. Part No.:
- K8AK-VW3 100-240VAC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 4.6VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 100, 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 22.5mm | |
| Standards/Approvals | RoHS, EN 61326-1, UL 61010-1 | |
| Width | 100mm | |
| Height | 95mm | |
| Series | K8AK-VW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 4.6VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 100, 240V ac | ||
Supply DC Voltage 24 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 22.5mm | ||
Standards/Approvals RoHS, EN 61326-1, UL 61010-1 | ||
Width 100mm | ||
Height 95mm | ||
Series K8AK-VW | ||
Omron K8AK-VW Series Monitoring Relay, 1 Electrical Phase, 2 x SPDT Contact Configuration - K8AK-VW3 100-240VAC
This monitoring relay is designed for effective voltage monitoring in industrial environments. The compact relay measures 22.5 x 100 x 95 mm and can detect both overvoltage and undervoltage conditions, ensuring optimal performance of connected equipment. It supports a voltage sensing range of 20 to 600 V AC/DC, making it versatile for various applications.
Features & Benefits
• Monitors overvoltage and undervoltage simultaneously for comprehensive protection
• Manual and automatic reset options for flexible operation
• Two SPDT output relays rated at 5A for reliable signalling
• LED indicators for quick status monitoring of input signals and alarms
• Supports input frequencies from 40 to 500 Hz, ensuring adaptability
Applications
• Ideal for protecting electrical systems in manufacturing facilities
• Used for monitoring voltage levels in automation systems
• Utilised with industrial equipment to prevent damage from voltage fluctuations
• Applicable in sectors requiring consistent voltage oversight, such as mechanical and electrical industries
What is the time delay range for this product?
The time delay settings can be adjusted between 0.1 to 30 seconds, allowing for tailored responses to voltage changes.
How does this relay facilitate user control for settings?
It features knobs for easily setting the operating values for overvoltage and undervoltage, enhancing usability without complex programming.
What voltage sensing ranges does it cover?
It accommodates a voltage sensing range from 20V to 600V AC/DC, providing ample coverage for various industrial applications.
Is there a specific mounting requirement for installation?
Yes, it is designed for DIN rail mounting, which facilitates straightforward installation in electrical cabinets.
Standards
UL 60947-5-1, UL 508, IP 20
Related links
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 24 V dc
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 30 V ac
- Omron Monitoring Relay SPDT 240V ac 24 V dc
- Omron Monitoring Relay SPDT 24V 24 V dc
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 1800 °C, 24 V dc 100/240 V ac
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 999 °C, 24 V dc 100/240 V ac
- Omron Monitoring Relay SPDT, DIN Rail 100/240 V ac
- Omron Monitoring Relay SPDT 10A to 200A 240V ac
