Phoenix Contact Monitoring Relay, 3 Phase, 187 to 519 VAC Monitor Range, DIN Rail, 120V ac, 208 V ac, 277 V ac, 3 V ac,
- RS Stock No.:
- 241-6095
- Mfr. Part No.:
- 2903528
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£68.86
(exc. VAT)
£82.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.86 |
*price indicative
- RS Stock No.:
- 241-6095
- Mfr. Part No.:
- 2903528
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Function | Phase Sequence, Asymmetry, Phase Failure | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Terminal Type | Push-in | |
| IP Rating | IP40, IP20 | |
| Monitoring Voltage Range | 187 to 519 VAC | |
| Contact Current | 5A | |
| Supply AC Voltage | 120, 208, 277, 3, 480V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.5mm | |
| Standards/Approvals | cUL Listed, UL Listed, EAC, cULus Listed | |
| Series | EMD-BL-PH-480-PT | |
| Height | 89.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Function Phase Sequence, Asymmetry, Phase Failure | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Terminal Type Push-in | ||
IP Rating IP40, IP20 | ||
Monitoring Voltage Range 187 to 519 VAC | ||
Contact Current 5A | ||
Supply AC Voltage 120, 208, 277, 3, 480V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 17.5mm | ||
Standards/Approvals cUL Listed, UL Listed, EAC, cULus Listed | ||
Series EMD-BL-PH-480-PT | ||
Height 89.5mm | ||
- COO (Country of Origin):
- AT
Phoenix Contact EMD-BL-PH-480-PT Series Monitoring Relay, Phase Monitoring, DIN Rail Mount - 2903528
This monitoring relay is tailored for phase applications, featuring a compact size of 65.5x17.5x89.5mm. With a temperature operating range of -25 to +55°C, it offers dependable performance in various industrial environments. The device is essential for overseeing the sequence and asymmetry of 3-phase voltages, enhancing system functionality.
Features & Benefits
• Continuous monitoring of phase sequence boosts operational effectiveness
• Configurable asymmetry settings mitigate the risk of equipment damage
• Push-in connection simplifies installation and maintenance
• Time delay function accommodates brief measurement variations
• Visual LED indicators convey clear operational status
• Sturdy construction ensures longevity in harsh settings
Applications
• Monitoring 3-phase voltage in industrial equipment
• Protecting electrical systems from phase failures or asymmetries
• Utilised in building technology for energy management
• Integrating with automation systems to enhance safety protocols
Can it operate in a wide temperature range?
Yes, it functions effectively from -25°C to +55°C.
Will it indicate errors during operation?
Yes, it uses LED indicators to signal operational status and errors.
Is it suitable for complex industrial applications?
Yes, it is designed for various industrial environments.
Can it be easily installed in existing systems?
Yes, the push-in connection simplifies installation and maintenance.
Related links
- Crouzet Monitoring Relay 183 to 484 VAC/VDC Monitor Range DIN Rail 440 V ac
- Phoenix Contact Monitoring Relay 280/519 V ac Monitor Range 400 V ac
- Phoenix Contact Monitoring Relay 483 to 897 VAC Monitor Range DIN Rail, 230/500 V ac
- Phoenix Contact Monitoring Relay 160 to 300 VAC Monitor Range DIN Rail, 24/240 V ac 240 V dc
- Carlo Gavazzi Monitoring Relay 177 to 760 VAC Monitor Range DIN Rail, 208/690 V ac
- Allen Bradley Monitoring Relay 440 to 480 VAC Monitor Range Screw, 480 V ac
- Schneider Electric Monitoring Relay 200 to 240 VAC Monitor Range DIN Rail, 200/240 V ac
- Allen Bradley Monitoring Relay 380 to 415 VAC Monitor Range Screw, 415 V ac
