Phoenix Contact Monitoring Relay, DIN Rail

Subtotal (1 unit)*

£197.55

(exc. VAT)

£237.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£197.55

*price indicative

RS Stock No.:
181-2032
Mfr. Part No.:
2901674
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

DIN Rail

Series

SCK

Minimum Operating Temperature

-20°C

Operating Temperature Range

+70°C

Terminal Type

Screw

Current Range

800mA

Dimensions

106 x 22.5 x 102mm

Length

106mm

Maximum Operating Temperature

+70°C

Width

22.5mm

Height

102mm

SCK communication module for acquiring up to 8 x SCK measuring modules, RS-485 Modbus/RTU output

Related links