Phoenix Contact Monitoring Relay, DIN Rail, 0A to 20A, 24 V dc

Subtotal (1 unit)*

£327.90

(exc. VAT)

£393.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£327.90

*price indicative

RS Stock No.:
181-2031
Mfr. Part No.:
2903241
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Monitoring Relay

Mount Type

DIN Rail

Minimum Current Sensed

0A

Maximum Current Sensed

20A

Terminal Type

Screw

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-20°C

Relay Contact Current

43mA

Maximum Operating Temperature

70°C

Series

SCK

Width

22.5mm

Standards/Approvals

cUL, RoHS, cULus, UL

Height

102mm

Length

128.5mm

SCK measuring module for monitoring photovoltaic systems, 8 x current measurement up to 20 A, 1 x digital input, interface to SCK communication module, interface to voltage measuring module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy