Internal Antenna ARF868 LP 25mW
- RS Stock No.:
- 914-4948
- Mfr. Part No.:
- ARF7943AA
- Brand:
- Adeunis RF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-4948
- Mfr. Part No.:
- ARF7943AA
- Brand:
- Adeunis RF
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- FR
ARF868 25 mW Radio Modems with Wi-Fi Antenna
The ARF868 range of 25 mW radio modems with WiFi Antenna from Adeunis RF are available in four variations: Internal Medium Range (MR) (9144941), External MR (9144944), Internal Low Power (LP) (9144948) and External LP (9144932). Using the modem, you can obtain a wireless bidirectional half-duplex data transmission.
Features & Benefits of the ARF868 Medium Range Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
4 km range
-120 dBm sensitivity
14 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards
Features & Benefits of ARF868 Low Power Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
1 km range
-112 dBm sensitivity
14 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards
Features & Benefits of the ARF868 Medium Range Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
4 km range
-120 dBm sensitivity
14 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards
Features & Benefits of ARF868 Low Power Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
1 km range
-112 dBm sensitivity
14 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards
Wireless Modules - Adeunis RF
