MultiTech GSM & GPRS Modem
- RS Stock No.:
- 615-8846
- Mfr. Part No.:
- MTSMC-G-F1.R2-SP
- Brand:
- MultiTech
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 615-8846
- Mfr. Part No.:
- MTSMC-G-F1.R2-SP
- Brand:
- MultiTech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MultiTech | |
| Supported Frequency Bands | 850 MHz, 1900 MHz | |
| Weight | 26g | |
| Depth | 3.1in | |
| Height | 0.5in | |
| Width | 1.4in | |
| Select all | ||
|---|---|---|
Brand MultiTech | ||
Supported Frequency Bands 850 MHz, 1900 MHz | ||
Weight 26g | ||
Depth 3.1in | ||
Height 0.5in | ||
Width 1.4in | ||
