Phoenix Contact RS232 GSM/GPRS Modem, 0.1152Mbit/s
- RS Stock No.:
- 224-5731
- Mfr. Part No.:
- 2313106
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-5731
- Mfr. Part No.:
- 2313106
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Modem Type | GSM/GPRS | |
| Connection Type | RS232 | |
| Transmission Speed | 0.1152Mbit/s | |
| Nominal Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Modem Type GSM/GPRS | ||
Connection Type RS232 | ||
Transmission Speed 0.1152Mbit/s | ||
Nominal Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN-rail-mountable PSI-GPRS/GSM-MODEM/RS232-QB mobile communication modem is specifically designed to meet industrial requirements for remote communication and alarm generation. It provides global access to machines and systems via GSM connections. The configurable warning and alarm inputs are a particularly useful feature for remote system monitoring. The automatic sleep function ensures efficient battery operation.
Integrated TCP/IP stack for TCP and UDP connections
Firewall
GSM dial-up connection: connection establishment via user-defined numbers (CSD)
Connection establishment with password protection, selective user-defined numbers, call-back function
RS-232 interface that can be freely parameterized
Two digital switching inputs: Sending of freely configurable text messages (SMS, fax, e-mail)
Switching output via DIN rail connector
Encryption of SIM card PINs
Convenient configuration software
Configuration via SMS
Firewall
GSM dial-up connection: connection establishment via user-defined numbers (CSD)
Connection establishment with password protection, selective user-defined numbers, call-back function
RS-232 interface that can be freely parameterized
Two digital switching inputs: Sending of freely configurable text messages (SMS, fax, e-mail)
Switching output via DIN rail connector
Encryption of SIM card PINs
Convenient configuration software
Configuration via SMS
