Siretta GSM & GPRS Modem Evaluation Kit

Subtotal (1 unit)*

£160.72

(exc. VAT)

£192.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£160.72

*price indicative

RS Stock No.:
124-8735
Mfr. Part No.:
ZEST-N-UMTS (EU) STARTER KIT
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Supported Frequency Bands

1800 (Quad Band GSM) MHz, 1800 (UMTS/3G) MHz, 1900 (Quad Band GSM) MHz, 1900 (UMTS/3G) MHz, 850 (Quad Band GSM) MHz, 850 (UMTS/3G) MHz, 900 (Quad Band GSM) MHz, 900 (UMTS/3G) MHz

Weight

101g

Depth

93mm

Height

28mm

Width

67mm

COO (Country of Origin):
RO

quikCONNECT ZEST-N-UTMS (EU) 3G Modem Starter Kit, Siretta


The quikCONNECT ZEST UMTS (EU) is a cellular modem providing 3G/UTMS connectivity. Connection to the modem can be via either USB or RS232 and the modem can be wall or DIN Rail mounted. Using dual band UMTS provides connectivity across the EU, EMEA and APAC regions using both UMTS and GPRS frequencies.

The ZEST UMTS (EU) Starter Kit includes:

Siretta ZEST-N-UTMS (EU 3G Modem (RS 124-8734)
Power supply
USB/RS232 cable
Siretta MIKE 1A antenna (RS 124-8690)

Specifications
Interfaces: RS232 Serial Port & USB 2.0
Operating Frequencies: GPRS 900/1800 MHz
Operating Frequencies: UMTS (3G) 900/2100 MHz
Temperature Range: -40 to +85°C
Power Supply: 6 V to 21 V @ 2A peak, 250 mA average

Cellular Interface
Standards: GSM/GPRS/EDGE/UMTS/HSPA+
GPRS: max. 86 kbps (DL &UL), class 10
EDGE: max. 236.8 kbps (DL &UL), class 12
CSD: Up to 9.6 kbps
SIM card: 1 (3 V / 1.8 V)
Antenna Interface: SMA Female

Serial Interface
Number of Ports: 1x DB9 Female + 1 x mini USB B
Serial Standards: RS232
ESD Protection: ±15 KV
Parameters: 1200 bps to 115200 bps
RS-232: DCD, RxD, TxD, DTR, GND, DSR, RTS, CTS, RI


GSM/GPRS (Mobile Communications) - Siretta