TDK 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
 - 921-4479
 - Mfr. Part No.:
 - C1608C0G1H332J080AA
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 reel of 4000 units)*
£104.00
(exc. VAT)
£124.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16,000 unit(s) ready to ship
 - Plus 999,980,000 unit(s) shipping from 28 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 4000 - 8000 | £0.026 | £104.00 | 
| 12000 + | £0.025 | £100.00 | 
*price indicative
- RS Stock No.:
 - 921-4479
 - Mfr. Part No.:
 - C1608C0G1H332J080AA
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 3.3nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 3.3nF  | ||
Voltage 50V dc  | ||
Package/Case 0603 (1608M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
Dimensions 1.6 x 0.8 x 0.8mm  | ||
Length 1.6mm  | ||
Depth 0.8mm  | ||
Height 0.8mm  | ||
Series C  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
Maximum Operating Temperature +125°C  | ||
- COO (Country of Origin):
 - JP
 
TDK C type 0603 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
Related links
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
 - TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - KEMET 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 
