TDK 22μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 reel of 500 units)*

£291.00

(exc. VAT)

£349.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
500 - 500£0.582£291.00
1000 - 1000£0.559£279.50
1500 +£0.535£267.50

*price indicative

RS Stock No.:
921-4295
Mfr. Part No.:
C5750X7R1E226M250KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22µF

Voltage

25V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

5.7 x 5 x 2.5mm

Length

5.7mm

Depth

5mm

Height

2.5mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

TDK C type 2220 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:


Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.

Related links