TDK 33pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- RS Stock No.:
 - 921-4179
 - Mfr. Part No.:
 - C4520C0G3F330K160KA
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 reel of 1000 units)*
£179.00
(exc. VAT)
£215.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 10 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 1000 - 2000 | £0.179 | £179.00 | 
| 3000 + | £0.175 | £175.00 | 
*price indicative
- RS Stock No.:
 - 921-4179
 - Mfr. Part No.:
 - C4520C0G3F330K160KA
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 33pF | |
| Voltage | 3kV dc | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 2 x 1.6mm | |
| Length | 4.5mm | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 33pF  | ||
Voltage 3kV dc  | ||
Package/Case 1808 (4520M)  | ||
Mounting Type Surface Mount  | ||
Dielectric C0G  | ||
Tolerance ±10%  | ||
Dimensions 4.5 x 2 x 1.6mm  | ||
Length 4.5mm  | ||
Depth 2mm  | ||
Height 1.6mm  | ||
Series C  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
- COO (Country of Origin):
 - JP
 
TDK C type 1808 high voltage series
1808 Range
Related links
- TDK 33pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 33pF Multilayer Ceramic Capacitor MLCC 10% , SMD
 - TDK 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 22pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 47pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 15pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 68pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
