TDK 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

£40.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 4000£0.01£40.00
8000 +£0.008£32.00

*price indicative

RS Stock No.:
917-1394
Mfr. Part No.:
CGA3E2X7R1E104K080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric


TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Low ESL

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low stray capacitance

Available with a range of dielectrics

Excellent frequency characteristics

Guaranteed performance from a matured manufacturing process

Suitable for high accuracy automatic mounting

AEC - Q200 Qualified

Applications:


These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:

Automotive battery line smoothing,

Sensor modules and engine control units.

Anti-lock brake systems

Automotive infotainment systems

Smart meters

Smart grids

Solar inverters

AC-DC battery chargers

Related links