TDK 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 unit)*

£3.47

(exc. VAT)

£4.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 224 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.47
10 - 49£3.30
50 - 249£3.12
250 - 499£2.97
500 +£2.84

*price indicative

Packaging Options:
RS Stock No.:
916-3181
Mfr. Part No.:
CKG57NX7S1C107M500JH
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100µF

Voltage

16V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

6 x 5 x 5mm

Length

6mm

Depth

5mm

Height

5mm

Series

CKG

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

TDK MLCC CKG MEGACAP Type 2220 Series


CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint

Features and Benefits:


Lower ESR and ESL than Al capacitors
Capable of absorbing thermal and mechanical stress
Improved vibration performance

Applications:


Smoothing circuits; DC-DC converters; LED, HID applications; Temperature variable applications and Piezoelectric-effect countermeasure

Related links