TDK 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 unit)*

£3.05

(exc. VAT)

£3.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£3.05
25 - 49£2.87
50 - 99£2.62
100 - 249£2.47
250 +£2.26

*price indicative

Packaging Options:
RS Stock No.:
916-3163
Mfr. Part No.:
CKG45NX7S2A106M500JH
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10µF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

5 x 3.5 x 5mm

Length

5mm

Depth

3.5mm

Height

5mm

Series

CKG

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

TDK MLCC CKG MEGACAP Type 1812 Series


CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint

Lower ESR and ESL than Al capacitors
Capable of absorbing thermal and mechanical stress
Improved vibration performance

Applications in Smoothing circuits; DC-DC converters; LED, HID applications; Temperature variable applications and Piezoelectric-effect countermeasure

Note

Sorted in order of dielectric, voltage then capacitance.

Related links