TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.14

(exc. VAT)

£4.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 46 unit(s) ready to ship from another location
  • Plus 3,614 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£2.07£4.14
20 - 48£1.445£2.89
50 - 98£1.345£2.69
100 - 198£1.24£2.48
200 +£1.14£2.28

*price indicative

Packaging Options:
RS Stock No.:
916-3107
Mfr. Part No.:
C5750X6S2W225K250KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.2µF

Voltage

450V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±10%

Dimensions

5.7 x 5 x 2.5mm

Length

5.7mm

Depth

5mm

Height

2.5mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Terminal Type

Surface Mount

TDK C type 2220 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:


Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.

Related links