TDK 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
 - 916-3071
 - Mfr. Part No.:
 - C4532X7R1C226M230KB
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.86
(exc. VAT)
£4.63
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £0.772 | £3.86 | 
| 50 - 95 | £0.542 | £2.71 | 
| 100 - 245 | £0.502 | £2.51 | 
| 250 - 495 | £0.464 | £2.32 | 
| 500 + | £0.424 | £2.12 | 
*price indicative
- RS Stock No.:
 - 916-3071
 - Mfr. Part No.:
 - C4532X7R1C226M230KB
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 22µF | |
| Voltage | 16V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 4.5 x 3.2 x 2.3mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.3mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 22µF  | ||
Voltage 16V dc  | ||
Package/Case 1812 (4532M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±20%  | ||
Dimensions 4.5 x 3.2 x 2.3mm  | ||
Length 4.5mm  | ||
Depth 3.2mm  | ||
Height 2.3mm  | ||
Series C  | ||
Terminal Type Surface Mount  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
TDK C type 1812 series
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
 General Electronic Equipment
 Mobile Communication Equipment
 Power Supply Circuit
 Office Automation Equipment
 TV, LED displays
 Servers, PCs, Notebooks, Tablets"
 Mobile Communication Equipment
 Power Supply Circuit
 Office Automation Equipment
 TV, LED displays
 Servers, PCs, Notebooks, Tablets"
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
 - KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 
